Part Details for FLSC40401000 by Amphenol Commercial
Overview of FLSC40401000 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLSC40401000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73424632
|
RS | DOME COVER 40 mm DIA, 40 mm high, FLS Series - G | Amphenol Commercial (Amphenol CS) FLSC40401000 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 | RFQ |
DISTI #
AMLFLSC40401000
|
Heilind Electronics | DOME COVER 40 MM DIA, 40 MM HI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLFLSC40401000
|
Interstate Connecting Components | DOME COVER 40 MM DIA, 40 MM HI | 0 |
|
Buy Now |