Part Details for FLSC80354000 by Amphenol Corporation
Overview of FLSC80354000 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLSC80354000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLSC80354000
|
Avnet Americas | Dome Cover for FLB Dimming Connectors 35 mm Height Polycarbonate Black - Trays (Alt: FLSC80354000) Min Qty: 112 Package Multiple: 112 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.7386 / $2.1506 | Buy Now |
DISTI #
523-FLSC80354000
|
Mouser Electronics | Lighting Connectors DOME COVER BLACK RoHS: Compliant | 0 |
|
$2.1800 / $2.5900 | Order Now |
DISTI #
FLS-C80-354-000
|
TTI | Lighting Connectors DOME COVER BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tray |
Americas - 96 In Stock |
|
$1.7700 / $1.8600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 16 | 96 |
|
$2.7500 / $2.9400 | Buy Now |