Part Details for FLSC80506000 by Amphenol Corporation
Overview of FLSC80506000 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLSC80506000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLSC80506000
|
Avnet Americas | Dome Cover for FLB Dimming Connectors 50 mm Height Polycarbonate Translucent - Trays (Alt: FLSC80506000) Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.9294 / $2.3924 | Buy Now |
DISTI #
523-FLSC80506000
|
Mouser Electronics | Lighting Connectors DOME COVER TRANSLUCENT RoHS: Compliant | 0 |
|
$2.4500 / $3.6000 | Order Now |
DISTI #
FLS-C80-506-000
|
TTI | Lighting Connectors DOME COVER TRANSLUCENT RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tray |
Americas - 80 In Stock |
|
$2.0200 / $2.0600 | Buy Now |
DISTI #
FLSC80506000
|
Avnet Americas | Dome Cover for FLB Dimming Connectors 50 mm Height Polycarbonate Translucent - Trays (Alt: FLSC80506000) Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.9294 / $2.3924 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 160 |
|
$3.0300 / $3.2400 | Buy Now |