Part Details for FLT4UEE by Littelfuse Inc
Overview of FLT4UEE by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLT4UEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button N.O./N.C. 4PDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Thru-Hole Solder Lug/PC Pins Medical Bulk RoHS: Compliant |
10105 In Stock |
|
$1.8000 / $2.6300 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. 4PDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Thru-Hole Solder Lug/PC Pins Medical Bulk RoHS: Compliant |
10105 In Stock |
|
$1.8000 / $2.6300 | Buy Now |