Part Details for FLTR100V10Z by OmniOn Power Inc
Overview of FLTR100V10Z by OmniOn Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLTR100V10Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1101-ND
|
DigiKey | LINE FILTER 75VDC 10A TH Min Qty: 1 Lead time: 26 Weeks Container: Box |
1908 In Stock |
|
$21.1375 / $26.4700 | Buy Now |
DISTI #
109100154
|
Avnet Americas | Electromechanical Filter Filter Module 6.5A - Bulk (Alt: 109100154) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4757 / $24.5195 | Buy Now |
DISTI #
894-FLTR100V10Z
|
Mouser Electronics | Power Line Filters 75Vdc 10A Through Hole RoHS: Compliant | 863 |
|
$21.1300 / $26.4700 | Buy Now |
DISTI #
109100154
|
Avnet Americas | Electromechanical Filter Filter Module 6.5A - Bulk (Alt: 109100154) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4757 / $24.5195 | Buy Now |
DISTI #
109100154
|
Avnet Americas | Electromechanical Filter Filter Module 6.5A - Bulk (Alt: 109100154) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4757 / $24.5195 | Buy Now |
DISTI #
000000000005001882
|
Sager | Power Line Filters 75Vdc 10A Through Hole Min Qty: 1 | 589 |
|
$23.4900 / $25.2400 | Buy Now |
DISTI #
109100154
|
Avnet Abacus | (Alt: 109100154) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
FLTR100V10Z
|
Avnet Asia | Electromechanical Filter Filter Module 6.5A (Alt: FLTR100V10Z) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |