Part Details for FLUKE-125B/NA/S by Fluke Corporation
Overview of FLUKE-125B/NA/S by Fluke Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-125B/NA/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y6237
|
Newark | Handheld Oscilloscope, 40Mhz, 25Msps, Product Range:120B Series, Scope Channels:2 Channel, Bandwidth:40Mhz, Sampling Rate:25Msps, Display Memory Depth:512 Pts, Calculated Rise Time:8.75Ns, Scope Display Type:Lcd Monochrome Rohs Compliant: Yes |Fluke FLUKE-125B/NA/S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3,865.9900 | Buy Now |
DISTI #
614-1325-ND
|
DigiKey | INDUSTRIAL SCOPEMETER 40MHZ Min Qty: 1 Lead time: 20 Weeks Container: Box |
9 In Stock |
|
$3,661.0000 | Buy Now |
DISTI #
676-FLUKE-125B/NA/S
|
Mouser Electronics | Handheld Oscilloscopes Fluke-125B Hand-Held Industrial ScopeMeter RoHS: Compliant | 2 |
|
$3,660.8800 | Buy Now |
|
Onlinecomponents.com | Oscilloscope (DSO) + DMM - 2 Ch, 40 MHz -- 5.7" Color TFT LCD -- 8 bit, 40Ms/S Industrial Hand-Held Scopemeter® w/N.A. AC Adapter + Soft Case, FlukeView, Mag Hanger, Screen Protector | 0 |
|
$3,865.9900 | Buy Now |
|
NAC | INDUSTRIAL SCOPEM+SCC 40MHZ N RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
26130.1
|
TestEquity LLC | Fluke FLUKE-125B/NA/S Industrial ScopeMeter Handheld Oscilloscope | 3 |
|
$3,865.9900 | Buy Now |