Part Details for FLUKE-1621 by Fluke Corporation
Overview of FLUKE-1621 by Fluke Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-1621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-1472-ND
|
DigiKey | GROUND TESTER EARTH Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$1,500.0000 | Buy Now |
DISTI #
676-1621
|
Mouser Electronics | Environmental Test Equipment EARTH GROUND TESTER | 0 |
|
$1,500.0000 | Order Now |
|
Onlinecomponents.com | Earth Ground Tester - Digital - 2 and 3 Pole - 0.15ohm to 2000ohm - 128 Hz. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |