Part Details for FLUKE-355 by Fluke Corporation
Overview of FLUKE-355 by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M1120
|
Newark | Multimeter, Digital, Clamp, 4 Digit, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Continuity, Frequency, Resistance, Current Measure Ac Max:2Ka, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:1Kv, Resistance Measure Max:400Kohm Rohs Compliant: Yes |Fluke FLUKE-355 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,139.9900 | Buy Now |
DISTI #
614-1468-ND
|
DigiKey | CLAMP METER TRUE-RM AC/DC 2000A Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$1,077.9900 | Buy Now |
DISTI #
676-355
|
Mouser Electronics | Clamp Multimeters & Accessories AC/DC TRMS CLAMP METER,2000A RoHS: Compliant | 3 |
|
$1,082.9900 | Buy Now |
|
Onlinecomponents.com | True-RMS 2000 A Clamp Meters |
1 In Stock |
|
$1,139.9900 | Buy Now |
|
NAC | AC/DC TRMS CLAMP METER 2000A 1X RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | True-RMS 2000 A Clamp Meters |
1 In Stock |
|
$1,139.9900 | Buy Now |
DISTI #
18653.1
|
TestEquity LLC | Fluke FLUKE-355 True-rms 2000 A Clamp Meter | 1 |
|
$1,139.9900 | Buy Now |