Part Details for FLUKE-750P31 by Fluke Corporation
Overview of FLUKE-750P31 by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-750P31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X3102
|
Newark | Pressure Module, 0Psi To 10000Psi, Product Range:750P Series, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Pressure Measuring Range:0Psi To 10Kpsi Rohs Compliant: Yes |Fluke FLUKE-750P31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,238.9900 | Buy Now |
DISTI #
614-1415-ND
|
DigiKey | PRESSURE MODULE 0 TO 10000 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,117.5200 | Buy Now |
DISTI #
676-FLUKE-750P31
|
Mouser Electronics | Calibration Equipment PRESSURE MODULE, 0 TO 10000 (0 TO 700 BAR), (0 TO 70 MPA) | 0 |
|
$3,117.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,238.9900 | Buy Now |