Part Details for FLUKE-750PD3 by Fluke Corporation
Overview of FLUKE-750PD3 by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-750PD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X3077
|
Newark | Pressure Module, -5Psi Tp 5Psi, Product Range:750P Series, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Pressure Measuring Range:-5Psi To 5Psi Rohs Compliant: Yes |Fluke FLUKE-750PD3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,485.9900 | Buy Now |
DISTI #
FLUKE-750PD3-ND
|
DigiKey | PRESSURE MODULE -5 TO 5 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,392.7600 | Buy Now |
DISTI #
676-FLUKE-750PD3
|
Mouser Electronics | Calibration Equipment PRESSURE MODULE, -5 TO 5 (-350 TO 350 MBAR), (-35 TO 35 KPA) | 1 |
|
$2,392.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2,485.9900 | Buy Now | |
DISTI #
32664.1
|
TestEquity LLC | Fluke FLUKE-750PD3 Pressure Module, Dual, -5 to 5 psi, -350 to 350 mbar, -35 to 35 kPa | 0 |
|
$2,485.9900 | Buy Now |