Part Details for FLUKE-754/750SW BU by Fluke Corporation
Overview of FLUKE-754/750SW BU by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-754/750SW BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X9781
|
Newark | Documenting Process Calibrator, 1.2Kg, Calibration Type:Process, External Height:245Mm, External Width:136Mm, External Depth:63Mm, Accuracy:-, Weight:1.2Kg, Operating Temperature Min:-10°C, Operating Temperature Max:50°C |Fluke FLUKE-754/750SW BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13,208.9900 | Buy Now |
DISTI #
614-1402-ND
|
DigiKey | CALIBRATOR MULTIPLE MEAS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12,580.0700 | Buy Now |
|
NAC | FLUKE-754 DPC AND 750SW RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
37572.1
|
TestEquity LLC | Fluke FLUKE-754/750SW BU Fluke-754 Dpc And 750Sw Dpctrack2 Bundle Package | 0 |
|
$12,999.3500 | Buy Now |