Part Details for FLUKE-754 by Fluke Corporation
Overview of FLUKE-754 by Fluke Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-754
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0897
|
Newark | Documenting Process Calibrator W/ Hart, Calibration Type:Current, Frequency, Pressure, Resistance, Temperature, Voltage, External Height:63Mm, External Width:136Mm, External Depth:245Mm, Accuracy:0.0005%, Weight:1.2G Rohs Compliant: Yes |Fluke FLUKE-754 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$10,413.9900 | Buy Now |
DISTI #
614-1392-ND
|
DigiKey | CALIBRATOR MULTI MEAS DOCUMENT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$9,918.0000 | Buy Now |
DISTI #
676-754
|
Mouser Electronics | Calibration Equipment DOCUMENTING PROCESS CALIBRATOR RoHS: Compliant | 1 |
|
$9,898.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10,413.9900 | Buy Now |
|
NAC | DOCUMENTING PROCESS CALIBRATOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
24109.1
|
TestEquity LLC | Fluke FLUKE-754 Documenting Process Calibrator w/HART, 30 VDC, 4-20 mA Loop, USB, 750 Series | 5 |
|
$10,413.9900 | Buy Now |