Part Details for FLUKE-922/KIT CAL D by Fluke Corporation
Overview of FLUKE-922/KIT CAL D by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-922/KIT CAL D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4584
|
Newark | Air Velocity Meter Cal W/Data, 0 To 90%, Air Velocity Range:1M/S To 80M/S, Beaufort Force:-, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Relative Humidity Range:0% To 90%, External Height:175Mm, Product Range:- Rohs Compliant: Yes |Fluke FLUKE-922/KIT CAL D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |