Part Details for FLUKE-CV300 by Fluke Corporation
Overview of FLUKE-CV300 by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-CV300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5462
|
Newark | Infrared Inspection Window, 3 Inch, Hand Turn Latch, Viewing Aperture Diameter:67.95Mm, Ip Rating:Ip67, Nema Rating:Nema 4, 12, For Use With:Westinghouse Accutrol 200 Indoor/Outdoor Panels, Product Range:Fluke Cv Series Rohs Compliant: Yes |Fluke FLUKE-CV300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$559.9900 | Buy Now |
DISTI #
614-1327-ND
|
DigiKey | 3" IR WINDOW HAND DOOR LATCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$519.9900 | Buy Now |
DISTI #
676-FLUKE-CV300
|
Mouser Electronics | Environmental Test Equipment 3 IN (75 MM) IR WINDOW, HAND TURN DOOR LATCH RoHS: Compliant | 0 |
|
$531.9900 | Order Now |
|
Onlinecomponents.com | FLUKE-CV300 - Fluke 3 In (75 Mm) Ir Window Hand Turn Door Latch (4326962) RoHS: Compliant |
1 On Order |
|
$559.9900 | Buy Now |
|
NAC | 3 IN 75 MM IR WINDOW HAND TURN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | FLUKE-CV300 - Fluke 3 In (75 Mm) Ir Window Hand Turn Door Latch (4326962) RoHS: Compliant |
1 On Order |
|
$559.9900 | Buy Now |
DISTI #
37657.1
|
TestEquity LLC | Fluke FLUKE-CV300 3 In (75 mm) Ir Window, Hand Turn Door Latch | 1 |
|
$542.9900 | Buy Now |