Part Details for FLV110 by Quality Technologies Corp
Overview of FLV110 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLV110
FLV110 CAD Models
FLV110 Part Data Attributes
|
FLV110
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
FLV110
Quality Technologies Corp
Single Color LED, Standard Red, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Color | STANDARD RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for FLV110
This table gives cross-reference parts and alternative options found for FLV110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLV110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3001 | T-1 3/4 SINGLE COLOR LED, RED, 5mm | Avago Technologies | FLV110 vs HLMP-3001 |
HLMP-3003 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | FLV110 vs HLMP-3003 |
HLMP-3002 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | FLV110 vs HLMP-3002 |
HLMP-3001 | Single Color LED, Red, T-1 3/4, 5mm, | Broadcom Limited | FLV110 vs HLMP-3001 |
200-BR | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, | DDP Engineered LED Solutions | FLV110 vs 200-BR |
HLMP-3002 | T-1 3/4 SINGLE COLOR LED, RED, 5mm | Avago Technologies | FLV110 vs HLMP-3002 |
MV5025 | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | FLV110 vs MV5025 |
MV5024 | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | FLV110 vs MV5024 |
HLMP-3000 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | FLV110 vs HLMP-3000 |
190-SR | Single Color LED, Red, Tinted Diffused, 4.7mm | DDP Engineered LED Solutions | FLV110 vs 190-SR |