Part Details for FLX40-040-01 by TE Connectivity
Overview of FLX40-040-01 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FLX40-040-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2946
|
Newark | Flx40-040-01 |Raychem Te Connectivity FLX40-040-01 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6300 | Buy Now |
DISTI #
FLX40-040-01-ND
|
DigiKey | HEXASHIELD TERMINATION Min Qty: 250 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1519 | Buy Now |
DISTI #
650-FLX40-040-01
|
Mouser Electronics | Solder Sleeves & Shield Tubing A00381-000 RoHS: Compliant | 235 |
|
$26.1400 / $35.3000 | Buy Now |
DISTI #
V36:1790_17618889
|
Arrow Electronics | Connector Accessories Flex Braid Assembly Straight Aluminum Alloy Bright Electroless Nickel Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1907 | Americas - 2 |
|
$18.9500 / $23.0625 | Buy Now |
|
Onlinecomponents.com | FLX40-040-01 RoHS: Compliant |
275 In Stock |
|
$26.2300 / $45.4200 | Buy Now |
DISTI #
67180218
|
Verical | Connector Accessories Flex Braid Assembly Straight Aluminum Alloy Bright Electroless Nickel Min Qty: 2 Package Multiple: 1 Date Code: 2225 | Americas - 266 |
|
$32.0509 / $56.9887 | Buy Now |
DISTI #
32373678
|
Verical | Connector Accessories Flex Braid Assembly Straight Aluminum Alloy Bright Electroless Nickel Min Qty: 1 Package Multiple: 1 Date Code: 1907 | Americas - 2 |
|
$23.0625 | Buy Now |
DISTI #
A00381-000
|
TTI | Solder Sleeves & Shield Tubing FLX40-040-01 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$18.0200 / $18.9500 | Buy Now |
DISTI #
RYCFLX40-040-01
|
Interstate Connecting Components | FLX40-040-01 | 0 |
|
$27.7941 / $28.2090 | Buy Now |
DISTI #
000000000002274707
|
Sager | Solder Sleeves & Shield Tubing FLX40-040-01 Min Qty: 1 | 0 |
|
$26.4600 / $33.0800 | Buy Now |
Part Details for FLX40-040-01
FLX40-040-01 CAD Models
FLX40-040-01 Part Data Attributes
|
FLX40-040-01
TE Connectivity
Buy Now
|
Compare Parts:
FLX40-040-01
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Wire Size-Max |