Part Details for FLZ6V2C by Fairchild Semiconductor Corporation
Overview of FLZ6V2C by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for FLZ6V2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 6.28V, 2.55%, 0.5W, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 14669 |
|
$0.0224 / $0.0263 | Buy Now |
|
ComSIT USA | ZENER DIODE Zener Diode, 6.28V V(Z), 2.55%, 0.5W, Silicon, Unidirectional RoHS: Compliant | Europe - 20000 |
|
RFQ |
Part Details for FLZ6V2C
FLZ6V2C CAD Models
FLZ6V2C Part Data Attributes
|
FLZ6V2C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FLZ6V2C
Fairchild Semiconductor Corporation
Zener Diode, 6.28V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-80 | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Manufacturer Package Code | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8.5 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.28 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.55% | |
Working Test Current | 20 mA |