Part Details for FM-141FL-NM by Fairview Microwave Inc
Overview of FM-141FL-NM by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM-141FL-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1900 / $22.7600 | Buy Now |
DISTI #
77721887
|
Verical | FM-141FL-NM Min Qty: 5 Package Multiple: 1 | Americas - 75 |
|
$15.4800 / $19.5900 | Buy Now |
DISTI #
FM-141FL-NM
|
Fairview Microwave | Key Specifications. Generic Name .141 Semi-rigid Flex Type Formable Impedance 50 Ohm Dielectric Type PTFE Velocity of Propagation 70 % Jacket Material Copper No. of Shields 1 RF Shielding 90 dB Frequency, Max 34 GHz Max Operating Temperature 200 deg C Center Conductor Type Solid Inner Conductor, Number of Strands 1 Minimum Bend Radius, Repeated 0.375 in Coax Type Coax. 0.141 Formable Non-Magnetic Cable with SilverPlated Copper Conductor, Fairview Microwave’s 0.141 semi-rigid non-magnetic cable uses series coaxialis available for same-day shipping from our facility. FM-141FL-NM cables fromFairview Microwave are great choices for solutions requiring high quality and rapidshipping. Our non-magnetic RF cable has a 50 Ohm impedance and is rated for a34 GHz maximum operating frequency. This high-quality cable is part of a largeselection of in-stock, commercial-off-the-shelf, and custom-built coaxial cableassemblies for RF and microwave that all ship the same business day as they areordered. These formable RF cable assemblies are built with RF shielding of 90 dB and havea cable weight of 1.32 lbs/ft. Our RF coaxial cable has a 0.036-inch SPC (silverplated copper) conductor and a bending moment of 0.375 lbs-ft. The coaxial RFcable has a maximum attenuation of 109.02 dB/100ft at a frequency of 26.5 GHz. The technical performance specifications of this 34 GHz cable are located on theFM-141FL-NM datasheet PDF, along with a CAD drawing and dimensions. Our nonmagnetic RF cable has a PTFE dielectric type. This RF non-magnetic cable has acopper-tin composite outer conductor and a maximum operating temperatureof 125 deg C. The Fairview Microwave 0.141 semi-rigid RF cable assembly datasheet with specs and drawing dimensions can be found on this product page justabove. 0.141 semi-rigid non-magnetic cable is one of a large selection of in-stock RFproducts available. Fairview Microwave not only has this off-the-shelf but alsocustom versions of our cable assemblies are available for same-day shipping,we have thousands of other products that have same day shipping. Our experttechnical support and knowledgeable sales teams are ready to help and answeryour RF coaxial cable assembly questions. Min Qty: 1 Package Multiple: 1 | 75 |
|
$16.8500 / $19.5900 | Buy Now |