Part Details for FM-461F/ES by Interpoint
Overview of FM-461F/ES by Interpoint
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM-461F/ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 40 V, 1.75 A, DATA LINE FILTER MODULE | 1 |
|
Buy Now |
Part Details for FM-461F/ES
FM-461F/ES CAD Models
FM-461F/ES Part Data Attributes
|
FM-461F/ES
Interpoint
Buy Now
Datasheet
|
Compare Parts:
FM-461F/ES
Interpoint
Data Line Filter, Hybrid, 6 Pin(s), Metal,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Material | METAL | |
Power Supply | 28 | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Technology | HYBRID |