Part Details for FM-SR141CUTN-CL-BULK by Fairview Microwave Inc
Overview of FM-SR141CUTN-CL-BULK by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM-SR141CUTN-CL-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FM-SR141CUTN-CL-BULK-ND
|
DigiKey | CBL COAX RG402 TYPE .141 SE 1=1' Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.5400 | Buy Now |
DISTI #
75033867
|
RS | RG402 Type .141 Semi-Rigid Coax Cable with a Tin Plated Copper Outer Conductor i | Fairview Microwave FM-SR141CUTN-CL-BULK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5900 | RFQ |
|
Onlinecomponents.com | RG402 Type .141 Semi-Rigid Coax Cable with a Tin Plated Copper Outer Conductor in Coiled Sections RoHS: Compliant | 0 |
|
$9.2900 / $12.3000 | Buy Now |
DISTI #
77722514
|
Verical | FM-SR141CUTN-CL-BULK Min Qty: 9 Package Multiple: 1 | Americas - 144 |
|
$8.3700 / $10.5900 | Buy Now |
DISTI #
FM-SR141CUTN-CL-BULK
|
Fairview Microwave | Key Specifications, Generic Name: SR141CUTN, Flex Type: Semi-Rigid, Impedance: 50 Ohm, Dielectric Type: PTFE, No. of Shields: 0, Attenuation at 1 Ghz.: 12 dB, Frequency, Max: 36 GHz, Max Operating Temperature: 125 deg C, Center Conductor Type: Solid, Minimum Bend Radius, One Time: 1 in, Coax Type: Coax. RG402 Type .141 Semi-Rigid Coax Cable with a Tin Plated Copper Outer Conductor in Coiled Sections, FM-SR141CUTN coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave FM-SR141CUTN-CL-BULK coax cable is manufactured in a semi-rigid design and has a 50 Ohm impedance. SR141CUTN FM-SR141CUTN-CL-BULK semi-rigid 50 Ohm coax cable is rated for a 36 GHz maximum operating frequency. This 50 Ohm semi-rigid coax cable is built with a shield count of 0. Fairview Microwave FM-SR141CUTN coax is constructed with PTFE dielectric and a maximum operating temperature of 125 degrees C. FM-SR141CUTN coax cable specs for this wire properties can be found on its RF coax cable FM-SR141CUTN datasheet PDF specifications above. FM-SR141CUTN cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This FM-SR141CUTN coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 144 |
|
$9.1100 / $10.5900 | Buy Now |