Part Details for FM-W10CR002 by Fairview Microwave Inc
Overview of FM-W10CR002 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM-W10CR002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6309
|
Newark | Wr-10 Waveguide Circulator With 15 Db Min Isolation From 92 Ghz To 94 Ghz Using Ug-387/U-M Cover Flange In Brass |Fairview Microwave FM-W10CR002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,958.3800 / $3,315.0700 | Buy Now |
DISTI #
5328-FM-W10CR002-ND
|
DigiKey | WG CIRCULATOR WR-10 92-94 GHZ 15 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,072.7300 | Buy Now |
DISTI #
75033908
|
RS | WR-10 Waveguide Circulator with 15 dB min Isolation from 92 GHz to 94 GHz using | Fairview Microwave FM-W10CR002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,179.0000 | RFQ |
|
Onlinecomponents.com | WR-10 Waveguide Circulator with 15 dB min Isolation from 92 GHz to 94 GHz using UG-387/U-M Cover Flange in Brass RoHS: Compliant | 0 |
|
$2,714.8500 / $2,912.9600 | Buy Now |
DISTI #
77725371
|
Verical | FM-W10CR002 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,543.2000 / $3,179.0000 | Buy Now |
DISTI #
FM-W10CR002
|
Fairview Microwave | Key Specifications. Waveguide Size WR-10 Isolation (Min) 15 dB Insertion Loss (Max) 1 dB Minimum Frequency 92 GHz Maximum Frequency 94 GHz Maximum VSWR 1.5:1 Forward Power (CW) (Max) 0.5 Watts. WR-10 Waveguide Circulator with 15 dB min Isolation from 92 GHz to 94 GHz using UG-387/U-M Cover Flange in Brass, The FM-W10CR002 is a Waveguide Circulator offering 15 dB minimum isolation over the W band frequency range of 92 to 94 GHz. The design achieves high isolation with wide band performance and the WR-10 waveguide uses UG-387/U-M compatible flanges on all ports and has a power rating of 0.5 watts (CW). Fairview Microwave offers a wide variety of circulators and waveguide circulators to fit your needs. These unique devices enable two signals to use one channel. The classic use of this three port device is for the line between an antenna and a transceiver, allowing the receive signal to come from the antenna (port 1) to the receiver (port 2) while the transmit signal goes from the transmitter (port 3) to the antenna (port 1). An isolator can be created by terminating one port into a matched load. These components can be used in antenna transmitting and receiving, radar, amplifier systems and anything that requires isolation from a signal reflection and the ability to send signals in opposite directions down a single channel. These circulators feature excellent insertion loss, high isolation and reliability. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,924.6800 / $3,179.0000 | Buy Now |