Part Details for FM1019 by Fairview Microwave Inc
Overview of FM1019 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM1019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75043336
|
RS | Standard 24-28 AWG Sockets, 10 Pack, Female | Fairview Microwave FM1019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5500 / $8.4300 | Buy Now |
DISTI #
FM1019
|
Fairview Microwave | Key Specifications, Primary Applications: Audio, Video, Data, Cable Family/Type: D-Subminiature, Part Type: D-Sub Contacts, Connector Series: D-Subminiature. Standard 24-28 AWG Sockets, 10 Pack, Female, The Fairview Microwave FM1019 are industry-standard D-sub crimp female sockets that are compatible with any commercial D-subminiature connector. Our sockets are suitable for wire gauges ranging from 24 to 28 AWG. The D-sub sockets has a gold flash plating and are supplied in 10-piece packaging. This FM1019 D-sub crimp female sockets from Fairview Microwave are suitable for device management, data networks, instrument control, and serial data transmission applications. For any required adjustments, insertion and extraction tools are recommended. Additional specifications for these sockets are in our downloadable PDF datasheet above. Fairview Microwave has one of the largest in-stock selections of 24-28 AWG sockets for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal D-sub female sockets for your requirements. Min Qty: 1 Package Multiple: 1 | 7 |
|
$5.5800 / $6.4900 | Buy Now |