Part Details for FM1WAN028-20 by Fairview Microwave Inc
Overview of FM1WAN028-20 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM1WAN028-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM1WAN028-20
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-28, Gain Nominal: 20, Flange Type: Square Cover, Frequency, Min: 26.5 GHz, Frequency, Max: 40 GHz. WR-28 Waveguide Antenna With UG-599/U Flange, 20 dBi Gain and 26.5 GHz to 40 GHz, Integrated Cage-Style Mount, The FM1WAN028-20 standard gain horn antenna (also known as waveguide horn) from Fairview Microwave has a nominal gain of 20 dBi. The Fairview Microwave 20 dBi WR-28 horn antenna operates from 26.5 GHz to 40 GHz (Ka Band). This WR-28 standard gain horn has a UG-599/U type flange and integrated cage-style mount. The mount is a ruggedized aluminum mounting solution that integrates with test and measurement positioning systems, ensuring precise alignment and protection of the antenna. Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. These units are Aluminum and powder coated for increased resistance to weather and corrosion with a Horizontal and Vertical Beam Width of 17.5 and 17.3 degrees respectively. Fairview Microwave's WR-28 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. Ka Band standard gain horn antenna can ship the same day to anywhere in the world. The WR-28 FM1WAN028-20 waveguide horn is part of over 40,000 RF, microwave and millimeter wave components available from Fairview Microwave. Min Qty: 1 Package Multiple: 1 | 5 |
|
$1,379.0800 / $1,499.0000 | Buy Now |