Part Details for FM24CL64B-GTR by Infineon Technologies AG
Overview of FM24CL64B-GTR by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM24CL64B-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8231
|
Newark | F-Ram, Nv, 64Kbit, 1Mhz, Soic-8, Memory Size:64Kbit, Memory Organisation:8K X 8Bit, Ic Interface Type:I2C, Clock Frequency:1Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:3.65V, Memory Case Style:Soic, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |Infineon FM24CL64B-GTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6044 |
|
$2.3700 / $3.1200 | Buy Now |
DISTI #
448-FM24CL64B-GTRCT-ND
|
DigiKey | IC FRAM 64KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11538 In Stock |
|
$1.9869 / $3.1000 | Buy Now |
DISTI #
877-FM24CL64B-GTR
|
Mouser Electronics | F-RAM 64Kb Serial I2C 3V FRAM RoHS: Compliant | 24845 |
|
$2.1000 / $3.0500 | Buy Now |
DISTI #
V72:2272_07840634
|
Arrow Electronics | FRAM 64Kbit Serial-2Wire Interface 3.3V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2225 Container: Cut Strips | Americas - 304 |
|
$1.8550 / $2.7710 | Buy Now |
|
Future Electronics | FM24CL64 Series 64 Kb (8 K x 8) 3 V SMT Serial F-RAM Memory - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 25000Reel |
|
$1.9900 / $2.0400 | Buy Now |
|
Future Electronics | FM24CL64 Series 64 Kb (8 K x 8) 3 V SMT Serial F-RAM Memory - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9900 / $2.0400 | Buy Now |
DISTI #
76837871
|
Verical | FRAM 64Kbit Serial-2Wire Interface 3.3V 8-Pin SOIC N T/R Min Qty: 12 Package Multiple: 1 Date Code: 2301 | Americas - 2470 |
|
$1.9875 / $2.7000 | Buy Now |
DISTI #
62506380
|
Verical | FRAM 64Kbit Serial-2Wire Interface 3.3V 8-Pin SOIC N T/R Min Qty: 5 Package Multiple: 1 Date Code: 2225 | Americas - 304 |
|
$1.8550 / $2.7710 | Buy Now |
DISTI #
FM24CL64B-GTR
|
TME | IC: FRAM memory, 64kbFRAM, I2C, 8kx8bit, 2.7÷3.65VDC, 1MHz, SO8 Min Qty: 1 | 0 |
|
$4.9100 / $7.3900 | RFQ |
|
Ameya Holding Limited | FM24CL64 Series 64 Kb (8 K x 8) 3 V SMT Serial F-RAM Memory - SOIC-8 | 17500 |
|
RFQ |