Part Details for FM25CL64B-G by Cypress Semiconductor
Overview of FM25CL64B-G by Cypress Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM25CL64B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T0281
|
Newark | F-Ram Memory Serial/Tube Rohs Compliant: Yes |Cypress Infineon Technologies FM25CL64B-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$3.1500 / $4.1500 | Buy Now |
DISTI #
82T3114
|
Newark | Fram, 64K, Spi, 8Soic, Memory Type:Fram, Memory Size:64Kbit, Nvram Memory Configuration:8K X 8Bit, Ic Interface Type:Spi, Access Time:-, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.65V, Rohs Compliant: Yes |Cypress Infineon Technologies FM25CL64B-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23536 |
|
$3.1500 / $4.1500 | Buy Now |
DISTI #
2832-FM25CL64B-G-ND
|
DigiKey | MEMORY CIRCUIT, 8KX8, CMOS, PDSO Min Qty: 250 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11834 In Stock |
|
$2.4320 | Buy Now |
|
Quest Components | SPECIALTY MEMORY CIRCUIT, PDSO8 | 134 |
|
$2.4180 / $5.5800 | Buy Now |
|
Quest Components | SPECIALTY MEMORY CIRCUIT, PDSO8 | 1496 |
|
$4.1925 / $8.3850 | Buy Now |
DISTI #
2077755
|
element14 Asia-Pacific | FRAM, 64K, SPI, 8SOIC RoHS: Compliant Min Qty: 1 Container: Each | 23536 |
|
$2.9991 / $4.0628 | Buy Now |
|
Flip Electronics | Stock, ship today | 29294 |
|
$1.8200 | RFQ |
|
Win Source Electronics | IC FRAM 64KBIT 20MHZ 8SOIC | 395500 |
|
$0.9420 / $1.4130 | Buy Now |