Part Details for FM25CL64B-GA by Infineon Technologies AG
Overview of FM25CL64B-GA by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM25CL64B-GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM25CL64B-GA
|
Avnet Americas | NVRAM FRAM Serial-SPI 64K-Bit 3.3V 8-Pin SOIC (Alt: FM25CL64B-GA) RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 30126 Partner Stock |
|
$6.7952 / $8.2200 | Buy Now |
DISTI #
FM25CL64B-GA
|
Avnet Americas | NVRAM FRAM Serial-SPI 64K-Bit 3.3V 8-Pin SOIC (Alt: FM25CL64B-GA) RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 30126 Partner Stock |
|
$6.7952 / $8.2200 | Buy Now |
DISTI #
SP005654169
|
EBV Elektronik | NVRAM FRAM Serial-SPI 64K-Bit 3.3V 8-Pin SOIC (Alt: SP005654169) RoHS: Compliant Min Qty: 194 Package Multiple: 194 Lead time: 20 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2767961
|
Farnell | F-RAM, AUTO, NV, 64KBIT, 16MHZ, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$3.2110 / $4.9865 | Buy Now |