Part Details for FM2CP1120-20 by Fairview Microwave Inc
Overview of FM2CP1120-20 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM2CP1120-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8759
|
Newark | Sma Directional Coupler 20 Db 6 Ghz To 26.6 Ghz Rated To 30 Watts |Fairview Microwave FM2CP1120-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,425.9300 / $1,636.4700 | Buy Now |
DISTI #
5328-FM2CP1120-20-ND
|
DigiKey | COUPLER 6-26.6 GHZ 30 W SMA Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,401.5300 | Buy Now |
DISTI #
75043410
|
RS | SMA Directional Coupler 20 dB 6 GHz to 26.6 GHz Rated to 30 Watts | Fairview Microwave FM2CP1120-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,450.0000 | RFQ |
|
Onlinecomponents.com | SMA Directional Coupler 20 dB 6 GHz to 26.6 GHz Rated to 30 Watts | 0 |
|
$1,253.4800 / $1,347.7700 | Buy Now |
DISTI #
77723687
|
Verical | FM2CP1120-20 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,160.0000 / $1,450.0000 | Buy Now |
DISTI #
FM2CP1120-20
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: 6 GHz, Maximum Frequency: 26.6 GHz, Maximum Input Power: 30 Watt, Coupling Value: 20 dB. SMA Directional Coupler 20 dB 6 GHz to 26.6 GHz Rated to 30 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number FM2CP1120-20 from Fairview Microwave is rated for a 6 GHz minimum frequency and a 26.6 GHz maximum frequency. Our directional coupler is designed with a 20 dB coupling value and a 13 dB directivity. This female SMA directional coupler is rated for a 1 dB maximum insertion loss and a 30 watts maximum input power. Fairview is where to buy a directional coupler with SMA that is rated for a 1 dB maximum insertion loss and a 1.5 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FM2CP1120-20 directional 20 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,450.0000 | Buy Now |