Part Details for FM51123 by Fairview Microwave Inc
Overview of FM51123 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8977
|
Newark | Portable Antenna Operates From 2.2 Ghz To 2.5 Ghz With A Nominal 6 Dbi Gain N Male Input Connector |Fairview Microwave FM51123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$869.7200 / $998.1400 | Buy Now |
DISTI #
5328-FM51123-ND
|
DigiKey | ANTENNA TYPE N PLUG 2.2 MHZ-2.5 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$748.7120 / $760.5000 | Buy Now |
DISTI #
75044881
|
RS | Portable Antenna Operates From 2.2 GHz to 2.5 GHz With a Nominal 6 dBi Gain N Ma | Fairview Microwave FM51123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$884.4000 | RFQ |
|
Onlinecomponents.com | Portable Antenna Operates From 2.2 GHz to 2.5 GHz With a Nominal 6 dBi Gain N Male Input Connector RoHS: Compliant | 0 |
|
$776.1700 / $822.0400 | Buy Now |
DISTI #
77723040
|
Verical | FM51123 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$795.9600 / $884.4000 | Buy Now |
DISTI #
FM51123
|
Fairview Microwave | Key Specifications, Antenna Type: Portable, Direction Type: Omni Directional, Band Type: Single, Polarization: Vertical, Minimum Frequency: 2.2 GHz, Maximum Frequency: 2.5 GHz, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Max Input Power: 50. Portable Antenna Operates From 2.2 GHz to 2.5 GHz With a Nominal 6 dBi Gain N Male Input Connector, FM51123 from Fairview Microwave is part of our extensive in-stock omni-directional radio antenna selection. This single band portable antenna has a frequency range of 2.2 GHz to 2.5 GHz and a 6 nominal dBi gain. Our portable antenna uses N male connector and is rated for 50 Watts input.FM51123 portable radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Fairview Microwave. Our portable aerial can be bought and shipped worldwide the same-day as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$822.4900 / $884.4000 | Buy Now |