Part Details for FM51225 by Fairview Microwave Inc
Overview of FM51225 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8994
|
Newark | 617-960 Mhz/1710-2700 Mhz/3400-4200 Mhz/4900-6000 Mhz Low Pim Rated Dome V-Pol Omni Antenna, Ceiling Mount, 4.3-10 Female Connector |Fairview Microwave FM51225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$111.2300 / $137.8100 | Buy Now |
DISTI #
5328-FM51225-ND
|
DigiKey | ANTENNA 4.3-10 JACK 617 MHZ-6 GH Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.9638 / $109.5100 | Buy Now |
DISTI #
75044898
|
RS | 617-960 MHz / 1710-2700 MHz / 3400-4200 MHz / 4900-6000 MHz Low PIM Rated Dome | Fairview Microwave FM51225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$106.0000 | RFQ |
|
Onlinecomponents.com | 617-960 MHz / 1710-2700 MHz / 3400-4200 MHz / 4900-6000 MHz Low PIM Rated Dome V-pol Omni Antenna, Ceiling Mount, 4.3-10 Female Connector RoHS: Compliant | 0 |
|
$90.6700 / $114.9700 | Buy Now |
DISTI #
FM51225
|
Fairview Microwave | Key Specifications, Antenna Type: Ceiling, Polarization: vertical, Minimum Frequency: 617 MHz, Maximum Frequency: 6 GHz, Connector Series: 4.3-10, Connector Gender: Female, Impedance: 50 Ohm, Maximum Input VSWR: 1.8:1. Min Qty: 1 Package Multiple: 1 | 10 |
|
$95.3900 / $105.9900 | Buy Now |