Part Details for FM51OM1020 by Fairview Microwave Inc
Overview of FM51OM1020 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51OM1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8863
|
Newark | 4-4 Dbi Omni Antenna 698-960 Mhz, 1.71-2.7 Ghz, N Type Female Abs Radome, 1.6:1 Typ Vswr |Fairview Microwave FM51OM1020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$83.7900 / $96.5300 | Buy Now |
DISTI #
5328-FM51OM1020-ND
|
DigiKey | ANTENNA TYPE N JACK 698 MHZ-2.7 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.8013 / $79.1800 | Buy Now |
DISTI #
75044968
|
RS | 4-4 dBi Omni Antenna 698-960 MHz, 1.71-2.7 GHz, N Type Female ABS Radome, 1.6:1 | Fairview Microwave FM51OM1020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$74.2400 | RFQ |
|
Onlinecomponents.com | 4-4 dBi Omni Antenna 698-960 MHz, 1.71-2.7 GHz, N Type Female ABS Radome, 1.6:1 Typ VSWR RoHS: Compliant | 0 |
|
$63.5100 / $86.2600 | Buy Now |
DISTI #
FM51OM1020
|
Fairview Microwave | Key Specifications. Antenna Type Omni Design Type Standard Direction Type Omni Directional Band Type Multi VSWR, Typical Input 1.6:1 Polarization Vertical Number of Ports 1 Minimum Frequency 698 MHz Maximum Frequency 2.7 GHz Connector Series N Connector Gender Female Impedance 50 Ohm Nominal Gain 4 dBi Max Input Power 200. 4-4 dBi Omni Antenna 698-960 MHz, 1.71-2.7 GHz, N Type Female ABS Radome, 1.6:1 Typ VSWR, Fairview Microwave’s FM51OM1020 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51OM1020 with a band type and 4dBi gain nominal is a omni directional standard series antenna. Use a single multi-band design standard omni directional omni vertical antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 698 MHz-2.7 GHz N Type female Connector, omni antenna has a gain of 4dBi. With an impedance of 50 Ohms and max input power of 200 Watts, the FM51OM1020 standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51OM1020 standard designed for high reliability in extreme weather conditions can withstand temperatures between -40° - 60° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 698 MHz-2.7 GHz, 4dBi N Type female omni directional standard connector antennas. Built to broadcast cellular LTE signals the band standard omni directional antenna has a gain nominal of 4dBi gain and standard polarity threaded connector, N type female connector. Fairview’s FM51OM1020 has a Radome made of abs in wh color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). The standard omni directional 698 MHz to 2.7 GHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight abs radome. The included bracket, hardware along with threaded female connector and abs radome, makes installation effortless. Fairview's type N connectorized FM51OM1020 antenna with 200 Watts max input power comes with a F1 HPBW Vertical Elevation of 75° Degrees, F2 HPBW Vertical Elevation of 40° Degrees and a HPBW Horizontal Azimuth of 360° Degrees. This rugged, Type N connector has an overall length of 7.3in,a width of 7.3in, and weighs 0.007lbs. Use our on-line ordering system to purchase your FM51OM1020 standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave FM51OM1020 is a compact omni-directional antenna specifically designed for DAS (Distributed Antenna Systems). This outdoor all weather antenna helps wireless carriers to quickly increase capacity as well as deploy new spectrum in zoning challenged locations. It is ideal for LPWAN/IoT/M2M apllications such as LoRA, LTE-M, and NB-IoT. The FM51OM1020 combines several different frequency bands to allow multi-user options. This antenna's construction features a durable UV resistant ABS radome for durability and aesthetics. Its mounting system features a heavy-duty mounting bracket and U-Bolts for superior strength. The bulkhead type connector also allows this antenna to be mounted to panels or bulkheads. Min Qty: 1 Package Multiple: 1 | 4 |
|
$63.8500 / $74.2400 | Buy Now |