Part Details for FM9863B-20 by Fairview Microwave Inc
Overview of FM9863B-20 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM9863B-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9176
|
Newark | Wr-284 Waveguide Standard Gain Horn Antenna With Flange, 20 Dbi Gain And 2.6 Ghz To 3.95 Ghz |Fairview Microwave FM9863B-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,093.8500 / $2,346.3000 | Buy Now |
DISTI #
5328-FM9863B-20-ND
|
DigiKey | WG ANTENNA WR-284 2.6-3.95 GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,904.8100 | Buy Now |
DISTI #
75045225
|
RS | WR-284 Waveguide Standard Gain Horn Antenna With Flange, 20 dBi Gain and 2.6 GH | Fairview Microwave FM9863B-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,250.0000 | RFQ |
|
Onlinecomponents.com | WR-284 Waveguide Standard Gain Horn Antenna With Flange, 20 dBi Gain and 2.6 GHz to 3.95 GHz RoHS: Compliant | 0 |
|
$1,950.7500 / $2,061.7000 | Buy Now |
DISTI #
77723949
|
Verical | FM9863B-20 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,800.0000 / $2,250.0000 | Buy Now |
DISTI #
FM9863B-20
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,025.0000 / $2,250.0000 | Buy Now |