Part Details for FMAD-0934-3610 by Schurter Electronic Components
Overview of FMAD-0934-3610 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD-0934-3610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8150
|
Newark | Fmad Filter 3Ph+N 1St 36A 480Vac/Carton Box |Schurter FMAD-0934-3610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$369.5400 / $448.3800 | Buy Now |
DISTI #
486-4814-ND
|
DigiKey | LINE FILTER 277V/480VAC 36A CHAS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1 In Stock |
|
$409.5300 | Buy Now |
DISTI #
FMAD-0934-3610
|
Avnet Americas | FMAD FILTER 3PH+N 1ST 36A 480VAC - Boxed Product (Development Kits) (Alt: FMAD-0934-3610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$310.4111 / $364.6098 | Buy Now |
DISTI #
693-FMAD-0934-3610
|
Mouser Electronics | Power Line Filters FMAD INPUT FILTER 36A RoHS: Compliant | 10 |
|
$394.2900 | Buy Now |
DISTI #
70472411
|
RS | FMAD SER 36A 480Vac 50 to 60Hz Screw Mount Power Line Filter w/ Screw Terminals | Schurter FMAD-0934-3610 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$368.5800 / $409.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$319.9500 | Buy Now |
|
Onlinecomponents.com | FMAD FILTER 3PH+N 1ST 36A 480VAC RoHS: Compliant |
2 In Stock |
|
$390.6200 / $401.5000 | Buy Now |
DISTI #
FMAD-0934-3610
|
Avnet Americas | FMAD FILTER 3PH+N 1ST 36A 480VAC - Boxed Product (Development Kits) (Alt: FMAD-0934-3610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$310.4111 / $364.6098 | Buy Now |
DISTI #
FMAD-0934-3610
|
TME | Filter: anti-interference, three-phase, 480VAC, screw, 36A Min Qty: 1 | 7 |
|
$169.6600 / $187.2100 | Buy Now |
DISTI #
FMAD-0934-3610
|
Avnet Americas | FMAD FILTER 3PH+N 1ST 36A 480VAC - Boxed Product (Development Kits) (Alt: FMAD-0934-3610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$310.4111 / $364.6098 | Buy Now |
Part Details for FMAD-0934-3610
FMAD-0934-3610 CAD Models
FMAD-0934-3610 Part Data Attributes
|
FMAD-0934-3610
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMAD-0934-3610
Schurter Electronic Components
Three Phase EMI Filter, 480V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 1.8 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 66 mm | |
High Pot | 3000 V | |
Leakage Current-Max | 5 mA | |
Length | 201 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 36 A | |
Rated Voltage | 480 V | |
Width | 121 mm |