Part Details for FMAD-34SZ-1042.SP by Schurter Electronic Components
Overview of FMAD-34SZ-1042.SP by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD-34SZ-1042.SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-FMAD-34SZ-1042.SP-ND
|
DigiKey | LINE FILTER 300V/520VAC 10A CHAS Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8 In Stock |
|
$15.4688 / $19.0100 | Buy Now |