Part Details for FMAD1050 by Fairview Microwave Inc
Overview of FMAD1050 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9095
|
Newark | Rf Adapter, Qma Plug-Qma Plug, 50 Ohm, Convert From Coax Type:Qma, Convert From Gender:Plug, Convert To Coax Type:Qma, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave FMAD1050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$83.9500 / $104.0100 | Buy Now |
DISTI #
5328-FMAD1050-ND
|
DigiKey | ADAPT PLUG-PLUG QMA 1.08 VSWR Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.6400 | Buy Now |
DISTI #
75045265
|
RS | Snap-On QMA Male (Plug) to QMA Male (Plug) Snap-On Adapter, Tri-Metal Plated Br | Fairview Microwave FMAD1050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$80.0000 | RFQ |
|
Onlinecomponents.com | Snap-On QMA Male (Plug) to QMA Male (Plug) Snap-On Adapter, Tri-Metal Plated Brass Body, 1.08 VSWR RoHS: Compliant | 0 |
|
$68.4200 / $86.7600 | Buy Now |
DISTI #
FMAD1050
|
Fairview Microwave | Key Specifications, Connector Series 1: QMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: QMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Snap-On QMA Male (Plug) to QMA Male (Plug) Snap-On Adapter, Tri-Metal Plated Brass Body, 1.08 VSWR, QMA adapter FMAD1050 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our QMA to QMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm QMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.08:1. QMA to QMA adapter is constructed with male gender on side 1 and male on side 2. FMAD1050 QMA male to QMA male coaxial adapter from Fairview is a straight body style. This straight QMA connector adapter is an in-line RF adapter design. Fairview male QMA to male QMA adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight QMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build QMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 93 |
|
$68.7900 / $79.9900 | Buy Now |