Part Details for FMAD1110 by Fairview Microwave Inc
Overview of FMAD1110 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9128
|
Newark | Rf Adapter, Bma Jack-Sma Jack, 50 Ohm, Convert From Coax Type:Bma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave FMAD1110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$213.8300 / $259.4500 | Buy Now |
DISTI #
5328-FMAD1110-ND
|
DigiKey | ADAPT JACK-JACK BMA SS 1.25 VSWR Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$215.9600 | Buy Now |
DISTI #
75045296
|
RS | Slide-On BMA Jack to SMA Female (Jack) Adapter, Passivated Stainless Steel Body | Fairview Microwave FMAD1110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$216.0000 | RFQ |
|
Onlinecomponents.com | Slide-On BMA Jack to SMA Female (Jack) Adapter, Passivated Stainless Steel Body, High Temp, 1.25 VSWR RoHS: Compliant | 0 |
|
$192.4400 / $206.7000 | Buy Now |
DISTI #
FMAD1110
|
Fairview Microwave | Key Specifications, Connector Series 1: BMA, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Slide-On BMA Jack to SMA Female (Jack) Adapter, Passivated Stainless Steel Body, High Temp, 1.25 VSWR, BMA adapter FMAD1110 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our BMA to SMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm BMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. BMA to SMA adapter is constructed with jack gender on side 1 and female on side 2. FMAD1110 BMA jack to SMA female coaxial adapter from Fairview is a straight body style. This straight BMA connector adapter is an in-line RF adapter design. Fairview jack BMA to female SMA adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight BMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build BMA and SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 4 |
|
$194.3900 / $215.9900 | Buy Now |