Part Details for FMAD1130 by Fairview Microwave Inc
Overview of FMAD1130 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6350
|
Newark | 3.5Mm Male To Male Thru Calibration Kit Component For Precision Up To 34 Ghz |Fairview Microwave FMAD1130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$545.7900 / $670.3300 | Buy Now |
DISTI #
5328-FMAD1130-ND
|
DigiKey | CALIBRATION KIT COMP 3.5MM PLUG Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$554.9400 | Buy Now |
DISTI #
75045312
|
RS | 3.5mm Male to Male Thru Calibration Kit Component for Precision Up to 34 GHz | Fairview Microwave FMAD1130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$555.0000 | RFQ |
|
Onlinecomponents.com | 3.5mm Male to Male Thru Calibration Kit Component for Precision Up to 34 GHz RoHS: Compliant | 0 |
|
$494.5000 / $523.4000 | Buy Now |
DISTI #
FMAD1130
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 2 |
|
$499.5000 / $555.0000 | Buy Now |