Part Details for FMAD1205 by Fairview Microwave Inc
Overview of FMAD1205 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9182
|
Newark | Rf Adapter, 2.4Mm Plug-2.92Mm Jack, Convert From Coax Type:2.4Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:2.92Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$446.4600 / $548.3300 | Buy Now |
DISTI #
5328-FMAD1205-ND
|
DigiKey | ADAPT PLUG-JACK 2.4MM SS 1.25 VS Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$453.9400 | Buy Now |
DISTI #
75045362
|
RS | Miter RA 2.4mm Male to 2.92mm Female Adapter with Passivated Stainless Steel Bod | Fairview Microwave FMAD1205 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$454.0000 | RFQ |
|
Onlinecomponents.com | Miter RA 2.4mm Male to 2.92mm Female Adapter with Passivated Stainless Steel Body RoHS: Compliant | 0 |
|
$404.5000 / $428.1300 | Buy Now |
DISTI #
FMAD1205
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Miter Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Miter RA 2.4mm Male to 2.92mm Female Adapter with Passivated Stainless Steel Body, 2.4mm adapter FMAD1205 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 2.4mm to 2.92mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 2.4mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 2.4mm to 2.92mm adapter is constructed with male gender on side 1 and female on side 2. FMAD1205 2.4mm male to 2.92mm female coaxial adapter from Fairview is a miter right angle body style. This miter right angle 2.4mm. Fairview male 2.4mm to female 2.92mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our miter right angle 2.4mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 2.4mm and 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 13 |
|
$363.1900 / $453.9900 | Buy Now |