Part Details for FMAD1242 by Fairview Microwave Inc
Overview of FMAD1242 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9211
|
Newark | Rf Adapter, Tnc Jack-Tnc Jack, 50 Ohm, Convert From Coax Type:Tnc, Convert From Gender:Jack, Convert To Coax Type:Tnc, Convert To Gender:Jack, Adapter Body Style:Straight Panel Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$157.4000 / $195.0200 | Buy Now |
DISTI #
5328-FMAD1242-ND
|
DigiKey | ADAPT JACK-JACK TNC SS 1.2 VSWR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$169.9700 | Buy Now |
DISTI #
75045387
|
RS | TNC Female (Jack) to TNC Female (Jack) 4 Hole Flange Adapter, Passivated Stainl | Fairview Microwave FMAD1242 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$150.0000 | RFQ |
|
Onlinecomponents.com | TNC Female (Jack) to TNC Female (Jack) 4 Hole Flange Adapter, Passivated Stainless Steel Body, 1.2 VSWR RoHS: Compliant | 0 |
|
$129.6600 / $162.6900 | Buy Now |
DISTI #
77723483
|
Verical | TNC Female to TNC Female 4 Hole Flange Adapter with Passivated Stainless Steel Body Min Qty: 1 Package Multiple: 1 | Americas - 199 |
|
$118.4900 / $149.9900 | Buy Now |
DISTI #
FMAD1242
|
Fairview Microwave | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: 4 Hole Flange, Connector Body Material 2: Passivated Stainless Steel. TNC Female (Jack) to TNC Female (Jack) 4 Hole Flange Adapter, Passivated Stainless Steel Body, 1.2 VSWR, TNC adapter FMAD1242 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our TNC to TNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm TNC adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. TNC to TNC adapter is constructed with female gender on side 1 and female on side 2. FMAD1242 TNC female to TNC female coaxial adapter from Fairview is a straight body style. This straight TNC connector adapter is an in-line RF adapter design. Fairview female TNC to female TNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight TNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 199 |
|
$128.9900 / $149.9900 | Buy Now |