Part Details for FMAD1274 by Fairview Microwave Inc
Overview of FMAD1274 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9230
|
Newark | Rf Adapter, 7/16 Din Plug-2.2/5 Plug, Convert From Coax Type:7/16 Din, Convert From Gender:Plug, Convert To Coax Type:2.2/5, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1274 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2600 / $61.3600 | Buy Now |
DISTI #
5328-FMAD1274-ND
|
DigiKey | ADAPT PLUG-PLUG 7/16 DIN 1.25 VS Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.4800 | Buy Now |
DISTI #
75045403
|
RS | 7-16 DIN Male to 2.2-5 Male Adapter, Low PIM | Fairview Microwave FMAD1274 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1900 | RFQ |
|
Onlinecomponents.com | 7-16 DIN Male to 2.2-5 Male Adapter, Low PIM RoHS: Compliant | 0 |
|
$41.4200 / $54.8300 | Buy Now |
DISTI #
77723457
|
Verical | FMAD1274 Min Qty: 2 Package Multiple: 1 | Americas - 48 |
|
$37.2800 / $47.1900 | Buy Now |
DISTI #
FMAD1274
|
Fairview Microwave | Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.2-5, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 8 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. 7-16 DIN Male to 2.2-5 Male Adapter, Low PIM, 7/16 DIN adapter FMAD1274 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 7/16 DIN to 2.2-5 adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 7/16 DIN adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 7/16 DIN to 2.2-5 adapter is constructed with male gender on side 1 and male on side 2. FMAD1274 7/16 DIN male to 2.2-5 male coaxial adapter from Fairview is a straight body style. This straight 7/16 DIN connector adapter is an in-line RF adapter design. Fairview male 7/16 DIN to male 2.2-5 adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 7/16 DIN adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 7/16 DIN and 2.2-5 coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 48 |
|
$40.5800 / $47.1900 | Buy Now |