Part Details for FMAD1331 by Fairview Microwave Inc
Overview of FMAD1331 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9279
|
Newark | Rf Adapter, 1.85Mm Jack-N Jack, 50 Ohm, Convert From Coax Type:1.85Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1331 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.1700 / $338.7300 | Buy Now |
DISTI #
5328-FMAD1331-ND
|
DigiKey | ADAPT JACK-JACK 1.85MM 1.25 VSWR Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$281.9600 | Buy Now |
DISTI #
75045452
|
RS | 1.85mm Female to N Female Adapter | Fairview Microwave FMAD1331 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$281.9900 | RFQ |
|
Onlinecomponents.com | 1.85mm Female to N Female Adapter RoHS: Compliant | 0 |
|
$250.4800 / $269.8600 | Buy Now |
DISTI #
FMAD1331
|
Fairview Microwave | Key Specifications, Connector Series 1: 1.85mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. 1.85mm Female to N Female Adapter, 1.85mm adapter FMAD1331 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 1.85mm to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 1.85mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 1.85mm to N adapter is constructed with female gender on side 1 and female on side 2. FMAD1331 1.85mm female to N female coaxial adapter from Fairview is a straight body style. This straight 1.85mm connector adapter is an in-line RF adapter design. Fairview female 1.85mm to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 1.85mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 1.85mm and N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 25 |
|
$253.7900 / $281.9900 | Buy Now |