Part Details for FMAD1554 by Fairview Microwave Inc
Overview of FMAD1554 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMAD1554-ND
|
DigiKey | ADAPT PLUG-PLUG 2.4MM SS 1.25 VS Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$224.9600 | Buy Now |
DISTI #
75045479
|
RS | Miter RA 2.4mm Male to 3.5mm Male Adapter with Passivated Stainless Steel Body, | Fairview Microwave FMAD1554 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$224.9900 | RFQ |
|
Onlinecomponents.com | Miter RA 2.4mm Male to 3.5mm Male Adapter with Passivated Stainless Steel Body, DC to 34.5 GHz RoHS: Compliant | 0 |
|
$200.4600 / $215.3100 | Buy Now |
DISTI #
FMAD1554
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 3.5mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34.5 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. Miter RA 2.4mm Male to 3.5mm Male Adapter with Passivated Stainless Steel Body, DC to 34.5 GHz, 2.4mm adapter FMAD1554 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 2.4mm to 3.5mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 2.4mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 2.4mm to 3.5mm adapter is constructed with male gender on side 1 and male on side 2. FMAD1554 2.4mm male to 3.5mm male coaxial adapter from Fairview is a miter right angle body style. Dimensions and specifications of this Fairview Microwave FMAD1554 right angle body design 2.4mm miter adapter can be found here on an easy to download PDF datasheet that comes with CAD drawing and specs that may not appear here. Fairview male 2.4mm to male 3.5mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our miter right angle 2.4mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 2.4mm and 3.5mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 10 |
|
$179.9900 / $224.9900 | Buy Now |