Part Details for FMAD1561 by Fairview Microwave Inc
Overview of FMAD1561 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9310
|
Newark | Rf Adapter, Sma Jack-2.4Mm Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:2.4Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1561 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.9900 / $240.2300 | Buy Now |
DISTI #
5328-FMAD1561-ND
|
DigiKey | ADAPT JACK-JACK SMA SS 1.2 VSWR Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$199.9600 | Buy Now |
DISTI #
75045486
|
RS | Miter RA SMA Female to 2.4mm Female Adapter with Passivated Stainless Steel Bod | Fairview Microwave FMAD1561 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$199.9900 | RFQ |
|
Onlinecomponents.com | Miter RA SMA Female to 2.4mm Female Adapter with Passivated Stainless Steel Body, DC to 27 GHz RoHS: Compliant | 0 |
|
$178.1900 / $191.3900 | Buy Now |
DISTI #
FMAD1561
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 27 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. Miter RA SMA Female to 2.4mm Female Adapter with Passivated Stainless Steel Body, DC to 27 GHz, SMA adapter FMAD1561 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to 2.4mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SMA to 2.4mm adapter is constructed with female gender on side 1 and female on side 2. FMAD1561 SMA female to 2.4mm female coaxial adapter from Fairview is a miter right angle body style. Dimensions and specifications of this Fairview Microwave FMAD1561 right angle body design SMA miter adapter can be found here on an easy to download PDF datasheet that comes with CAD drawing and specs that may not appear here. Fairview female SMA to female 2.4mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our miter right angle SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 8 |
|
$159.9900 / $199.9900 | Buy Now |