Part Details for FMAD1564 by Fairview Microwave Inc
Overview of FMAD1564 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9313
|
Newark | Rf Adapter, 2.92Mm Plug-Sma Jack, 50 Ohm, Convert From Coax Type:2.92Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1564 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.3300 / $199.3900 | Buy Now |
DISTI #
5328-FMAD1564-ND
|
DigiKey | ADAPT PLUG-JACK 2.92MM SS 1.2 VS Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$165.9700 | Buy Now |
DISTI #
75045489
|
RS | Miter RA 2.92mm Male to SMA Female Adapter with Passivated Stainless Steel Body | Fairview Microwave FMAD1564 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$165.9900 | RFQ |
|
Onlinecomponents.com | Miter RA 2.92mm Male to SMA Female Adapter with Passivated Stainless Steel Body, DC to 27 GHz RoHS: Compliant | 0 |
|
$147.8900 / $158.8500 | Buy Now |
DISTI #
77726279
|
Verical | FMAD1564 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$132.7900 / $165.9900 | Buy Now |
DISTI #
FMAD1564
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 27 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. Miter RA 2.92mm Male to SMA Female Adapter with Passivated Stainless Steel Body, DC to 27 GHz, 2.92mm adapter FMAD1564 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 2.92mm to SMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 2.92mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. 2.92mm to SMA adapter is constructed with male gender on side 1 and female on side 2. FMAD1564 2.92mm male to SMA female coaxial adapter from Fairview is a miter right angle body style. Dimensions and specifications of this Fairview Microwave FMAD1564 right angle body design 2.92mm miter adapter can be found here on an easy to download PDF datasheet that comes with CAD drawing and specs that may not appear here. Fairview male 2.92mm to female SMA adapter is part of over one million RF, microwave and millimeter wave components in stock. Our miter right angle 2.92mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 2.92mm and SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 7 |
|
$132.7900 / $165.9900 | Buy Now |