Part Details for FMAD1576 by Fairview Microwave Inc
Overview of FMAD1576 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9324
|
Newark | Rf Adapter, N Jack-N Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave FMAD1576 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.3500 / $196.9900 | Buy Now |
DISTI #
5328-FMAD1576-ND
|
DigiKey | ADAPT JACK-JACK TYPE N SS 1.3 VS Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$163.9700 | Buy Now |
DISTI #
75045500
|
RS | Miter RA N Female to N Female Adapter with Passivated Stainless Steel Body, DC | Fairview Microwave FMAD1576 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$163.9900 | RFQ |
|
Onlinecomponents.com | Miter RA N Female to N Female Adapter with Passivated Stainless Steel Body, DC to 18 GHz RoHS: Compliant | 0 |
|
$146.1100 / $156.9300 | Buy Now |
DISTI #
77723551
|
Verical | FMAD1576 Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$131.1900 / $163.9900 | Buy Now |
DISTI #
FMAD1576
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. Miter RA N Female to N Female Adapter with Passivated Stainless Steel Body, DC to 18 GHz, N adapter FMAD1576 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.3:1. N to N adapter is constructed with female gender on side 1 and female on side 2. FMAD1576 N female to N female coaxial adapter from Fairview is a miter right angle body style. Dimensions and specifications of this Fairview Microwave FMAD1576 right angle body design N miter adapter can be found here on an easy to download PDF datasheet that comes with CAD drawing and specs that may not appear here. Fairview female N to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our miter right angle N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 14 |
|
$131.1900 / $163.9900 | Buy Now |