Part Details for FMAD1610 by Fairview Microwave Inc
Overview of FMAD1610 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9355
|
Newark | Rf Adapter, 2.92Mm Jack-2.92Mm Jack, Convert From Coax Type:2.92Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:2.92Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.7700 / $132.2900 | Buy Now |
DISTI #
5328-FMAD1610-ND
|
DigiKey | ADAPT JACK-JACK 2.92MM SS Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$115.3000 | Buy Now |
DISTI #
75045531
|
RS | Engineering Grade 2.92mm Female (Jack) to 2.92mm Female (Jack) Adapter with Stai | Fairview Microwave FMAD1610 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$101.7400 | RFQ |
|
Onlinecomponents.com | 2.92mm Female to 2.92mm Female Adapter MIL-STD-202, Method 206, Stainless Steel, Engineering Grade RoHS: Compliant | 0 |
|
$87.0400 / $110.3600 | Buy Now |
DISTI #
FMAD1610
|
Fairview Microwave | Key Specifications. Connector Series 1 2.92mm Connector Gender 1 Female Connector Polarity 1 Standard Connector Impedance 1 50 Ohm Connector Series 2 2.92mm Connector Gender 2 Female Connector Polarity 2 Standard Connector Impedance 2 50 Ohm Frequency, Min DC Frequency, Max 40 GHz Adapter Body Style Straight Connector Mount Method 1 None Connector Body Material 1 Stainless Steel Connector Body Plating 1 Passivated Stainless Steel Connector Mount Method 2 None Connector Body Material 2 Stainless Steel Connector Body Plating 2 Passivated Stainless Steel Engineering Grade 2.92mm Female (Jack) to 2.92mm Female (Jack) Adapter with Stainless Steel Body, 2.92mm adapter FMAD1610 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 2.92mm to 2.92mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 2.92mm adapter is manufactured to precise RF adapter specifications. 2.92mm to 2.92mm adapter is constructed with female gender on side 1 and female on side 2. FMAD1610 2.92mm female to 2.92mm female coaxial adapter from Fairview is a straight body style. This straight 2.92mm connector adapter is an engineering grade design. Fairview female 2.92mm to female 2.92mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 2.92mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 181 |
|
$91.5700 / $101.7400 | Buy Now |