Part Details for FMAD1647 by Fairview Microwave Inc
Overview of FMAD1647 by Fairview Microwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMAD1647
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. RF High Temp Adapter, 2.92mm jack to 2.4mm plug, 40GHz VSWR1.15, 2.92mm to 2.4mm adapter FMAD1647 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 2.92mm to 2.4mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 2.92mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.15:1. This 2.92mm to 2.4mm adapter is constructed with female gender on side 1 and male gender on side 2. FMAD1647 2.92mm female to 2.4mm male coaxial adapter from Fairview Microwave has a right angle body style. This right angle 2.92mm connector adapter is a 90 degree right angle RF adapter design. Additionally, RF adapters can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our in-series connection type RF adapter operates at 40 GHz, makes connections in tight spaces easier. The passivated stainless steel RF adapter can be used to make connections between two connector types that would not otherwise mate. This 2.92mm adapter is constructed from beryllium copper contact with gold over nickel contact plating. Fairview Microwave 2.92mm female to 2.4mm male adapter is part of over one million RF microwave and millimeter wave components in stock. Our right angle 2.92mm adapter is ready for same business day purchase and shipping worldwide. We also stock and/or custom build 2.92mm and 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 0 |
|
$149.0300 / $186.2919 | Buy Now |