Part Details for FMAD9992 by Fairview Microwave Inc
Overview of FMAD9992 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD9992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75045600
|
RS | RF Adapter, SMPS Male (Plug) Full Detent to 1.85mm Male (Plug) Adapter | Fairview Microwave FMAD9992 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$317.6000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$282.1300 / $303.9500 | Buy Now | |
DISTI #
77722552
|
Verical | FMAD9992 Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$250.9000 / $317.6000 | Buy Now |
DISTI #
FMAD9992
|
Fairview Microwave | Key Specifications, Connector Series 1: SMPS, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.85mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 67 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. RF Adapter, SMPS Male (Plug) Full Detent to 1.85mm Male (Plug) Adapter, SMPS to 1.85mm adapter FMAD9992 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our threaded SMPS to threaded 1.85mm adapter is a coaxial adapter design with a 50 Ohm impedance.This threaded SMPS to threaded 1.85mm adapter is constructed with male gender on side 1 and male gender on side 2. FMAD9992 SMPS male to 1.85mm male coaxial adapter from Fairview Microwave has a straight body style. This straight SMPS connector adapter is an in-line RF adapter design. Additionally, RF adapters can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our MIL-STD-202, Method 106, Less Step 7B between series connection type RF adapter operates at 67 GHz, makes connections in tight spaces easier. The passivated stainless steel RF adapter can be used to make connections between two connector types that would not otherwise mate. This SMPS adapter is constructed from beryllium copper contact with gold contact plating. The Fairview Microwave's FMAD9992 between series RF adapter operates at a temperature range of -55 to -165 degrees C. Fairview Microwave SMPS male to 1.85mm male adapter is part of over one million RF microwave and millimeter wave components in stock. Our straight SMPS adapter is ready for same business day purchase and shipping worldwide. We also stock and/or custom build SMPS and 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 18 |
|
$273.1400 / $317.6010 | Buy Now |