Part Details for FMAM1082 by Fairview Microwave Inc
Overview of FMAM1082 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM1082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75045653
|
RS | 1.3 dB NF Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 34 dB Gain, | Fairview Microwave FMAM1082 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,350.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,167.0300 / $1,254.8200 | Buy Now |
DISTI #
77724264
|
Verical | FMAM1082 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,080.0000 / $1,350.0000 | Buy Now |
DISTI #
FMAM1082
|
Fairview Microwave | Key Specifications. Gain 34 dB 1 dB Compression Power 27 dBm Frequency, Min 10 MHz Frequency, Max 1 GHz Noise Figure, Typ 1.3 dB Design Low Noise Voltage, DC Max 15 Volts Current, DC Max 300 mA Connector Series SMA. 1.3 dB NF Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 34 dB Gain, 27 dBm P1dB and SMA, RF low noise amplifier FMAM1082 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF low noise amplifier (LNA) is a connectorized medium power version manufactured with SMA connectors and rated at 28 dBm. Our SMA medium power low noise amplifier design has a 34 dB typical gain. Fairview RF medium power LNA amplifier part number FMAM1082 is rated with a P1dB of 27 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 10 MHz and a maximum of 1 GHz. Additional specs on this medium power low noise amp from Fairview Microwave can be found in the details on the RF LNA amplifier datasheet specifications PDF above. Our medium power amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power low noise RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,242.0000 / $1,350.0000 | Buy Now |