Part Details for FMAM3307 by Fairview Microwave Inc
Overview of FMAM3307 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM3307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6449
|
Newark | 4 Db Nf, 26.5 Ghz To 40 Ghz, Low Noise Broadband Amplifier With 10 Dbm, 50 Db Gain And 2.92Mm |Fairview Microwave FMAM3307 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,630.1300 / $6,308.9400 | Buy Now |
DISTI #
5328-FMAM3307-ND
|
DigiKey | BROADBAND AMP TYPE 2.92MM 26.5GH Min Qty: 1 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$5,444.4600 | Buy Now |
DISTI #
75045683
|
RS | 4 dB NF, 26.5 GHz to 40 GHz, Low Noise Broadband Amplifier with 10 dBm, 50 dB G | Fairview Microwave FMAM3307 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,050.0000 | RFQ |
|
Onlinecomponents.com | 4 dB NF, 26.5 GHz to 40 GHz, Low Noise Broadband Amplifier with 10 dBm, 50 dB Gain and 2.92mm | 0 |
|
$5,097.9000 / $5,390.5400 | Buy Now |
DISTI #
FMAM3307
|
Fairview Microwave | Key Specifications, Power Output: 10 dBm P1dB, Frequency, Min: 26.5 GHz, Frequency, Max: 40 GHz, Gain, Min: 50 dB, Noise Figure, Max: 4 dB, RF Input VSWR Max: 2.5:1, RF Output VSWR Max: 2.5:1, Connector Series: 2.92mm. 4 dB NF, 26.5 GHz to 40 GHz, Low Noise Broadband Amplifier with 10 dBm, 50 dB Gain and 2.92mm, RF broadband / wideband amplifier FMAM3307 from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized low noise version manufactured with 2.92mm connectors and rated at 4 dB. Our 2.92mm wideband / broadband amplifier design has a 50 dB minimum gain and dB typical gain. Fairview Microwave RF medium power high gain wide-band amplifier part number FMAM3307 is rated with a P1dB of 10 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 26.5 GHz and a maximum of 40 GHz. Additional specs on this high gain medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above. Our medium power high gain broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$5,566.0000 / $6,050.0000 | Buy Now |