Part Details for FMAM4075 by Fairview Microwave Inc
Overview of FMAM4075 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM4075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75045734
|
RS | 2 Watt P3dB, 2.4 GHz to 2.5 GHz, Medium Power GaAs Amplifier with Heatsink, 31 | Fairview Microwave FMAM4075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,250.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,097.0400 / $1,161.8700 | Buy Now |
DISTI #
77723774
|
Verical | FMAM4075 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,000.0000 / $1,250.0000 | Buy Now |
DISTI #
FMAM4075
|
Fairview Microwave | Key Specifications. Frequency, Min 2.4 GHz Frequency, Max 2.5 GHz Gain, Typical 31 dB Gain Flatness +/- 1 dB 3rd Intercept Point, Typ 43 dB Voltage, DC Typ 12 Volts Current, DC Typ 1,500 mA Output P3dB Compression Power +33 dBm. 2 Watt P3dB, 2.4 GHz to 2.5 GHz, Medium Power GaAs Amplifier with Heatsink, 31 dB Gain, 43 dBm IP3 and SMA, RF power amplifier FMAM4075 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized medium power version manufactured with SMA connectors. Our SMA medium power RF amplifier design has a 31 dB typical gain and output 3dB compression power of +33 dBm. Fairview RF medium power amplifier part number FMAM4075 is rated for a gain flatness of +/- 1 dB. Our radio frequency medium power amplifier is constructed for a minimum frequency of 2.4 GHz and a maximum of 2.5 GHz. Additional specs on this medium power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above. Our medium power amplifier is part of over one million RF, microwave and millimeter wave components in stock. This medium power RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,100.0000 / $1,250.0000 | Buy Now |